396-014-540-812

Heilind Number:EDA396-014-540-812
Manufacturer:EDAC
Manufacturer Number:396-014-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it guarantees reliable operation in various applications. This connector boasts a double-row design with 14 positions, offering ample connectivity options. Crafted with precision, the contact material is a sturdy Copper Alloy, providing excellent conductivity. The .125-inch pitch and .2-inch row spacing make it easy to install on your board. Its straight mount orientation simplifies the assembly process. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your electronics with this essential connector, a must-have for any PCB project.