396-014-540-858

Heilind Number:EDA396-014-540-858
Manufacturer:EDAC
Manufacturer Number:396-014-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage and copper alloy contact material, it provides reliable power transmission. The dual-row layout with 14 positions offers versatile compatibility, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this essential component for efficient board-to-board PCB connections.