396-014-540-878

Heilind Number:EDA396-014-540-878
Manufacturer:EDAC
Manufacturer Number:396-014-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-540-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector boasts a sleek black finish and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 14 positions spread across 2 rows, it offers ample room for secure attachment. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for various applications, this connector, with a straight mount orientation, guarantees a stable connection, making it an essential component for your PCB setup.