396-014-541-101

Heilind Number:EDA396-014-541-101
Manufacturer:EDAC
Manufacturer Number:396-014-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 14 positions, it ensures seamless and efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is easily achieved. Its straight mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your system with this essential component for seamless and reliable connectivity.