396-014-541-102

Heilind Number:EDA396-014-541-102
Manufacturer:EDAC
Manufacturer Number:396-014-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-102

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Boasting a single row layout with 14 positions and a .125-inch pitch, it offers versatile compatibility for various PCB configurations. The straight mount orientation and .2-inch row spacing facilitate easy installation. Operating efficiently in environments ranging from -40 to 105 °C, it guarantees optimal performance and longevity. Ideal for applications in the electronics industry, this connector is a crucial component for seamless board-to-board connections.