396-014-541-107

Heilind Number:EDA396-014-541-107
Manufacturer:EDAC
Manufacturer Number:396-014-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it offers reliable performance in a variety of environments. Featuring a single row design with 14 positions, this connector is perfect for seamless board-to-board connections. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component.