396-014-541-108

Heilind Number:EDA396-014-541-108
Manufacturer:EDAC
Manufacturer Number:396-014-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-108

Detailed Description

Enhance connectivity within electronic devices with our versatile Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 14 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Copper Alloy contacts provide efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable and secure connections. Whether for commercial, industrial, or personal applications, trust in this black-colored connector to deliver superior functionality.