396-014-541-112

Heilind Number:EDA396-014-541-112
Manufacturer:EDAC
Manufacturer Number:396-014-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row configuration with 14 positions, offering reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Ideal for board-to-board applications, this connector is a must-have for seamless and efficient electronic connections.