396-014-541-202

Heilind Number:EDA396-014-541-202
Manufacturer:EDAC
Manufacturer Number:396-014-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 14 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts deliver efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Whether you're a professional in need of high-quality connectors or a DIY enthusiast looking to upgrade your project, this Card Edge Connector is the perfect choice. Upgrade your PCB connectivity with ease and precision.