396-014-541-203

Heilind Number:EDA396-014-541-203
Manufacturer:EDAC
Manufacturer Number:396-014-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable performance, even in high-amperage applications. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 14 available positions allow for ample customization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a variety of projects. Whether you're a tech enthusiast or a professional, this connector, housed under the PCB Connectors category, is a must-have for your toolkit.