396-014-541-204

Heilind Number:EDA396-014-541-204
Manufacturer:EDAC
Manufacturer Number:396-014-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for reliability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any operating environment. With two rows of 14 copper alloy contacts, it offers seamless and secure connectivity for your PCBs. The .125-inch pitch and .2-inch row spacing provide precise positioning, while the straight mount orientation simplifies installation. Rated for 3A and capable of withstanding temperatures from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component, guaranteeing seamless board-to-board connections with ease.