396-014-541-207

Heilind Number:EDA396-014-541-207
Manufacturer:EDAC
Manufacturer Number:396-014-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With a double-row configuration and 14 positions, this connector offers seamless integration for your electronic projects. Its .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Elevate your PCB design with this essential component, a perfect choice for professionals and DIY enthusiasts alike.