396-014-541-208

Heilind Number:EDA396-014-541-208
Manufacturer:EDAC
Manufacturer Number:396-014-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-208

Detailed Description

Enhance your PCB connectivity with our precision-engineered Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and longevity. With a maximum amperage of 3A, it guarantees reliable power transmission. Its two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transfer across 14 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system with this high-quality connector, a must-have in any electronic setup.