396-014-541-258

Heilind Number:EDA396-014-541-258
Manufacturer:EDAC
Manufacturer Number:396-014-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-258

Detailed Description

Enhance your board-to-board connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row configuration with 14 positions, ensuring secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in extreme temperatures ranging from -40 to 105°C. With a contact material of Copper Alloy and a pitch of .125 inches, this connector offers high conductivity and low signal loss. Its straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any PCB project. Upgrade your connectivity solutions with this premium Card Edge Connector.