396-014-541-602

Heilind Number:EDA396-014-541-602
Manufacturer:EDAC
Manufacturer Number:396-014-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-602

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black, offering a robust amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance. With a single row layout and 14 positions, it seamlessly integrates into your board setup with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its durability and precision to optimize your electronic connections.