396-014-541-604

Heilind Number:EDA396-014-541-604
Manufacturer:EDAC
Manufacturer Number:396-014-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-604

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row with 14 positions and a pitch of .125 inches, ensuring secure and precise connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic projects with this high-quality connector.