396-014-541-607

Heilind Number:EDA396-014-541-607
Manufacturer:EDAC
Manufacturer Number:396-014-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-607

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in black. Designed for seamless integration on printed circuit boards, this single-row connector features 14 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding operating conditions. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Explore our range of connectors for more options tailored to your specifications.