396-014-541-608

Heilind Number:EDA396-014-541-608
Manufacturer:EDAC
Manufacturer Number:396-014-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and performance. With a single row layout and 14 positions, this connector offers ample space for your connections. The contact material of Copper Alloy ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for industrial or commercial use, trust in this connector for efficient and secure board-to-board connections.