396-014-541-658

Heilind Number:EDA396-014-541-658
Manufacturer:EDAC
Manufacturer Number:396-014-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-658

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black color and durable construction with UL 94V-0 Thermoplastic Polyester housing material. The connector features a single row layout with 14 positions, each made of robust Copper Alloy for reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for use in a range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any project requiring efficient board-to-board connectivity.