396-014-541-678

Heilind Number:EDA396-014-541-678
Manufacturer:EDAC
Manufacturer Number:396-014-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-678

Detailed Description

Easily connect your circuit boards with this high-quality Card Edge Connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and 14 positions, it offers ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing make for efficient board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation allows for simple installation. Upgrade your setup with this essential component for seamless and secure PCB connections.