396-014-541-802

Heilind Number:EDA396-014-541-802
Manufacturer:EDAC
Manufacturer Number:396-014-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-802

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector in sleek black. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure power delivery at up to 3A. With 14 positions across 2 rows, this connector offers ample connectivity in a compact .125" pitch design. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this essential component, guaranteeing seamless board-to-board connections.