396-014-541-803

Heilind Number:EDA396-014-541-803
Manufacturer:EDAC
Manufacturer Number:396-014-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-803

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, crafted for high-performance applications. Designed for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in challenging environments. With a current rating of 3 A, it offers robust power transmission. The 14-position layout, featuring Copper Alloy contacts, guarantees secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial settings requiring precision and durability. Its straight mount orientation and .125-inch pitch make it easy to integrate into your PCB setup. Elevate your connectivity solutions with this essential component.