396-014-541-804

Heilind Number:EDA396-014-541-804
Manufacturer:EDAC
Manufacturer Number:396-014-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-804

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficiency, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and 14 positions, it offers reliable power and signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Whether you need a straight or angled mount orientation, this connector accommodates diverse PCB layouts with its dual-row design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.