396-014-541-808

Heilind Number:EDA396-014-541-808
Manufacturer:EDAC
Manufacturer Number:396-014-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-808

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double row configuration with 14 positions, ensuring seamless communication in any application. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in this essential component for robust and efficient board-to-board connections.