396-014-541-812

Heilind Number:EDA396-014-541-812
Manufacturer:EDAC
Manufacturer Number:396-014-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-812

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage capacity, this connector is suitable for a variety of applications. Its double-row configuration offers enhanced stability, accommodating 14 positions with precision. Crafted with copper alloy contacts, it guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether used in straight or right-angle orientations, it guarantees secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore its potential in various industries, from telecommunications to automotive, and witness seamless data transfer in action.