396-014-541-878

Heilind Number:EDA396-014-541-878
Manufacturer:EDAC
Manufacturer Number:396-014-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Its black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts and a pitch of 0.125 inches, it offers a total of 14 positions for optimal signal transmission. The straight mount orientation and precise row spacing of 0.2 inches simplify installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee high performance in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Trust in its quality and efficiency to streamline your connectivity needs.