396-014-555-202

Heilind Number:EDA396-014-555-202
Manufacturer:EDAC
Manufacturer Number:396-014-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-555-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in jet black. Designed for optimal performance, it boasts a 3A amperage capacity, making it suitable for a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows of copper alloy contacts, each spaced at .125 inches, it offers seamless communication between boards. Featuring 14 positions, this connector facilitates efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for professional use, it's a must-have for any PCB assembly project.