396-014-555-203

Heilind Number:EDA396-014-555-203
Manufacturer:EDAC
Manufacturer Number:396-014-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable signal transmission and power delivery. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the 14 positions cater to multiple connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial and commercial applications. Choose this connector for efficient board-to-board connectivity.