396-014-555-212

Heilind Number:EDA396-014-555-212
Manufacturer:EDAC
Manufacturer Number:396-014-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-555-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration into PCBs, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and 14 positions, it offers ample connectivity options for your circuits. The contact material, made of Copper Alloy, ensures reliable signal transmission. Its .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, it's a must-have in any electronics enthusiast's toolkit. Elevate your connectivity game with our innovative Card Edge Connector.