396-014-555-804

Heilind Number:EDA396-014-555-804
Manufacturer:EDAC
Manufacturer Number:396-014-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-555-804

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its Copper Alloy contact material ensures optimal conductivity, while the 2-row configuration with 14 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Trust in our connector for seamless board-to-board PCB connections.