396-014-555-807

Heilind Number:EDA396-014-555-807
Manufacturer:EDAC
Manufacturer Number:396-014-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-555-807

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for optimal performance in various electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Featuring two rows of 14 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration for your circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your connectivity solutions with this black Card Edge Connector, a must-have in any electronic setup.