396-014-555-858

Heilind Number:EDA396-014-555-858
Manufacturer:EDAC
Manufacturer Number:396-014-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-555-858

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of precise contact points crafted from Copper Alloy, it guarantees secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing accommodate 14 positions, facilitating seamless board-to-board connections. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures optimal performance in varied environments. Upgrade your electronic setups with this essential connector, a must-have in your toolkit for seamless connectivity solutions.