396-014-555-878

Heilind Number:EDA396-014-555-878
Manufacturer:EDAC
Manufacturer Number:396-014-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-555-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a double-row configuration and a total of 14 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and precise pitch of .125 inches make it easy to install, while the row spacing of .2 inches enhances PCB layout flexibility. Trust in this connector for efficient board-to-board connections in your electronic projects.