396-014-556-201

Heilind Number:EDA396-014-556-201
Manufacturer:EDAC
Manufacturer Number:396-014-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-556-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts. With two rows and a total of 14 positions, it offers seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing ensure reliable signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this high-quality connector, a vital component in our extensive range of PCB connectivity solutions.