396-014-556-202

Heilind Number:EDA396-014-556-202
Manufacturer:EDAC
Manufacturer Number:396-014-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-556-202

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Designed for optimum performance, this connector boasts a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable conductivity for your PCB setups. Featuring a pitch of .125 inches and row spacing of .2 inches, it's perfect for accommodating 14 positions with ease. Its straight mount orientation ensures seamless installation, and with an operating temperature range of -40 to 105 °C, it guarantees performance in various environments. Explore the possibilities and streamline your connectivity with this essential component.