396-014-556-203

Heilind Number:EDA396-014-556-203
Manufacturer:EDAC
Manufacturer Number:396-014-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-556-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks professional but also ensures reliable performance under tough conditions. Featuring two rows and a total of 14 positions, it offers ample connectivity options for your circuit board layouts. The copper alloy contact material guarantees efficient power transfer, rated for up to 3 A of current. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether you need straight or right-angle mounting, this connector accommodates both orientations effortlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component, a must-have in any engineer's toolkit.