396-014-556-208

Heilind Number:EDA396-014-556-208
Manufacturer:EDAC
Manufacturer Number:396-014-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-556-208

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed with precision and durability in mind, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. It boasts a 3A amperage capacity and is crafted with copper alloy contacts to ensure reliable performance. With a dual-row configuration and 14 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates convenient integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.