396-014-556-212

Heilind Number:EDA396-014-556-212
Manufacturer:EDAC
Manufacturer Number:396-014-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-556-212

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, it offers secure and efficient connectivity for your electronic devices. Its 14 positions ensure ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Explore our selection within the PCB Connectors category for more essential components to complete your projects seamlessly.