396-014-556-803

Heilind Number:EDA396-014-556-803
Manufacturer:EDAC
Manufacturer Number:396-014-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-556-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for reliable performance, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing, ensuring safety and durability in any application. With two rows of 14 positions, it offers ample connectivity for your projects. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.