396-014-556-804

Heilind Number:EDA396-014-556-804
Manufacturer:EDAC
Manufacturer Number:396-014-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a double-row configuration and 14 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide efficient power transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for commercial or industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your PCB setup. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.