396-014-556-807

Heilind Number:EDA396-014-556-807
Manufacturer:EDAC
Manufacturer Number:396-014-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-556-807

Detailed Description

Enhance your PCB connections with this streamlined Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setting. With two rows of copper alloy contacts spaced at .125 inches pitch and .2 inches row spacing, it offers seamless connectivity for up to 14 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Elevate your PCB setups with this essential connector.