396-014-558-101

Heilind Number:EDA396-014-558-101
Manufacturer:EDAC
Manufacturer Number:396-014-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it offers both reliability and style. With a single row configuration and 14 positions, it ensures efficient performance in various applications. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connection setup with this essential component.