396-014-558-102

Heilind Number:EDA396-014-558-102
Manufacturer:EDAC
Manufacturer Number:396-014-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a single row setup with 14 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in any application. The Copper Alloy contact material offers optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for space-saving installation, making it ideal for compact electronic devices. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform in even the most demanding environments. Trust in its quality and performance for seamless board-to-board connections.