396-014-558-103

Heilind Number:EDA396-014-558-103
Manufacturer:EDAC
Manufacturer Number:396-014-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-103

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row layout with 14 positions, ideal for efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding operating environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various conditions. Perfect for a range of applications, this connector is a must-have in your electronic component arsenal.