396-014-558-104

Heilind Number:EDA396-014-558-104
Manufacturer:EDAC
Manufacturer Number:396-014-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing complements any PCB setup while ensuring durability with UL 94V-0 Thermoplastic Polyester construction. Engineered with precision, this connector boasts a single row layout and 14 positions, ideal for streamlined data transfer. Crafted from robust Copper Alloy, its contacts guarantee reliable power delivery at a maximum of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.