396-014-558-112

Heilind Number:EDA396-014-558-112
Manufacturer:EDAC
Manufacturer Number:396-014-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 14 positions, it offers seamless integration within your circuitry. The contact material, composed of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds versatility, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.