396-014-558-201

Heilind Number:EDA396-014-558-201
Manufacturer:EDAC
Manufacturer Number:396-014-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-201

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. With a 3A amperage, it ensures efficient power transmission. The Copper Alloy contact material and 14 positions provide secure connectivity, while the right-angle mount orientation offers flexibility in installation. Its 2-row configuration, .125-inch pitch, and .2-inch row spacing make it suitable for various board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component for seamless connectivity.