396-014-558-202

Heilind Number:EDA396-014-558-202
Manufacturer:EDAC
Manufacturer Number:396-014-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and Copper Alloy contact material, it guarantees reliable power transmission. Its dual-row configuration with 14 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Perfect for space-saving applications, its Right Angle mount orientation ensures efficient use of board space. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic designs. Explore its potential in enhancing your PCB connections today.