396-014-558-207

Heilind Number:EDA396-014-558-207
Manufacturer:EDAC
Manufacturer Number:396-014-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. The Copper Alloy contact material ensures reliable power transmission, while the 2-row configuration with 14 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, it's perfect for seamless board-to-board integration. The Right Angle mount orientation allows for flexible installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in challenging environments. Upgrade your electronics assembly with this essential connector.