396-014-558-208

Heilind Number:EDA396-014-558-208
Manufacturer:EDAC
Manufacturer Number:396-014-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-208

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek black finish, it not only offers a visually appealing touch but also guarantees reliable functionality. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With a current rating of 3 A, this connector facilitates efficient power transmission. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it enables precise and stable connections. The right-angle mount orientation and 14 positions accommodate diverse PCB layouts, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories, this component is a must-have for seamless electronic integration.